text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS52R470MTRF

NPIS_R Series 47 uH ±20 % Tolerance 2.45 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 2.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.08Ω
Dimension: L  15mm x W  18.4mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$135.00
USD
Quantity
Web Price
250+
$0.54
Product Variant Information section