text.skipToContent text.skipToNavigation

Manufacturer Part #

NR3010T470M

NR Series 47 uH ±20% 0.22 A 2.46 Ohm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
TAIYO YUDEN NR3010T470M - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 235mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.46Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$248.00
USD
Quantity
Web Price
2,000
$0.124
4,000
$0.121
6,000
$0.12
8,000
$0.119
10,000+
$0.115
Product Variant Information section