
Manufacturer Part #
NR3015T470M
NR Series 1212 47uH 300mA 1.34 Ohms SMD Wirewound Inductor
TAIYO YUDEN NR3015T470M - Product Specification
Shipping Information:
ECCN:
PCN Information:
TAIYO YUDEN has implemented changes to its part numbers. This part number change helps clarify the target market and equipment in which our products are used and ensures the appropriate products are recommended for their intended applications. There is no change to fit, form, or function with these new part number changes. With this part number change, new standardized rules have been established that will make it easier for our customers to understand and search for part numbers and recommended applications of our products. TAIYO YUDEN understands this transition may have initial challenges for our customers, but this should ultimately help streamline the design-in process, especially for customers using our high reliability grade products.Please refer to attached Manufacturer PCN for Replacement Part by Class.
Part Status:
TAIYO YUDEN NR3015T470M - Technical Attributes
Inductance-Nom: | 47µH |
Rated Current-Max: | 300mA |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 1.608Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -25°C to +120°C |
Dimension: | L 3mm x W 3mm x H 1.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount