text.skipToContent text.skipToNavigation

Manufacturer Part #

NR3015T6R8M

FIXED IND 6.8UH 880MA 192 MOHM

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 880mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 192mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.00
USD
Quantity
Web Price
2,000
$0.175
4,000
$0.142
6,000
$0.141
8,000+
$0.14
Product Variant Information section