text.skipToContent text.skipToNavigation

Manufacturer Part #

NR4018T100M

NR Series 10 uH ±20% 840 mA 216 mOhm Shielded SMT Wirewound Power Inductor

Product Specification Section
TAIYO YUDEN NR4018T100M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 840mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 216mΩ
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$423.50
USD
Quantity
Web Price
3,500
$0.121
7,000
$0.118
10,500
$0.117
14,000
$0.116
17,500+
$0.113