text.skipToContent text.skipToNavigation

Manufacturer Part #

NR4018T100M

NR Series 10 uH ±20% 840 mA 216 mOhm Shielded SMT Wirewound Power Inductor

Product Specification Section
TAIYO YUDEN NR4018T100M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 840mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 216mΩ
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,609
USA:
2,609
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Web Price
1
$0.46
15
$0.38
100
$0.325
400
$0.285
2,000+
$0.235