text.skipToContent text.skipToNavigation

Manufacturer Part #

NR4018T101M

NR Series 100 uH ±20 % Tolerance 270 mA Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 270mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.5Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.255
100
$0.245
500
$0.22
1,500+
$0.205