text.skipToContent text.skipToNavigation

Manufacturer Part #

NR4018T220M

NR Series 22uH 20% 100KHz 590mA 1515 SMD Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 590mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 432mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$661.50
USD
Quantity
Web Price
3,500
$0.189
7,000+
$0.151
Product Variant Information section