text.skipToContent text.skipToNavigation

Manufacturer Part #

NR5040T4R7N

NR Series 4.7 uH ±30% 3.1 mA 0.029 Ohm DCR Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 37.7mΩ
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: 4.9 x 4.9 x 4.1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$315.00
USD
Quantity
Web Price
1,500
$0.21
3,000
$0.173
4,500
$0.171
6,000+
$0.17