text.skipToContent text.skipToNavigation

Manufacturer Part #

NR6028T330M

NR Series 33 µH 1.1 A 286 mOhm Surface Mount Shielded Wirewound Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
DC Resistance: 286Ω
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  6mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.00
USD
Quantity
Web Price
2,000
$0.15
4,000
$0.123
6,000
$0.121
10,000+
$0.12
Product Variant Information section