text.skipToContent text.skipToNavigation

Manufacturer Part #

NR6028T470M

NR Series 6 x 6 x 2.8 mm 47 uH ±20% SMT Wirewound Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 920mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 390mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: 6 x 6 x 2.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
Quantity
Web Price
2,000
$0.174
4,000
$0.141
6,000
$0.14
8,000+
$0.139