text.skipToContent text.skipToNavigation

Manufacturer Part #

NR6045T220M

NR Series 22 uH ±20 % Tolerance 1500 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1500mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.115Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
142,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$268.50
USD
Quantity
Web Price
1,500
$0.179
3,000
$0.146
4,500
$0.144
6,000+
$0.143
Product Variant Information section