text.skipToContent text.skipToNavigation

Manufacturer Part #

NR6045T220M

NR Series 22 uH ±20 % Tolerance 1500 mA Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1500mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.115Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
42,401
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.265
100
$0.25
250
$0.225
500+
$0.21