text.skipToContent text.skipToNavigation

Manufacturer Part #

NR6045T470M

NR Series 47 uH ±20% 1.1 A 220 mOhm Shielded SMT Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 286mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$270.00
USD
Quantity
Web Price
1,500
$0.18
3,000
$0.149
4,500
$0.148
7,500
$0.146
15,000+
$0.144
Product Variant Information section