text.skipToContent text.skipToNavigation

Manufacturer Part #

NR8040T100M

NR Series 10 uH ±20% 3.1 A 34 mOhm Shielded SMT Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 44.2mΩ
Dimension: L  8mm x W  8mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$235.00
USD
Quantity
Web Price
1,000
$0.235
2,000
$0.196
3,000
$0.194
5,000
$0.192
10,000+
$0.189