text.skipToContent text.skipToNavigation

Manufacturer Part #

NR8040T6R8N

NR Series 6.8 uH ±30% 3.7 A 25 mOhm Shielded SMT Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 3.7A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 25mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.00
USD
Quantity
Web Price
1,000+
$0.116
Product Variant Information section