text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS3015T4R7MNGHV

FIXED IND 4.7UH 1.04A 144 MOHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2214
Product Specification Section
TAIYO YUDEN NRS3015T4R7MNGHV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.04A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 144mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3mm x W  3mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
172,000
USA:
172,000
58,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$260.00
USD
Quantity
Web Price
2,000
$0.13
4,000
$0.128
6,000
$0.126
8,000
$0.125
10,000+
$0.122