text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T101MDGJV

NRS Series 4 x 4 x 1.8 mm 100 uH 280 mA 1.74 Ohm SMT Automotive Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 280mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.74Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 1.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.31
100
$0.295
500
$0.265
1,500+
$0.245