text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5020T1R0NMGJ

NRS Series 1 uH ±30% 3.6 mA 0.021 Ohm DCR Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
TAIYO YUDEN NRS5020T1R0NMGJ - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.6A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 25.2mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: 4.9 x 4.9 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
61,600
USA:
61,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$89.60
USD
Quantity
Web Price
800
$0.112
2,400
$0.107
4,000
$0.105
12,000
$0.101
20,000+
$0.0967
Product Variant Information section