text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS8030T2R2NJGJ

NRS Series 8030 2.2 uH ±30% Tolerance 4.8A Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 19.5MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  8mm x W  8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.57
USD
Quantity
Web Price
1
$0.565
50
$0.43
100
$0.41
250
$0.385
500+
$0.37