text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.147
Total:

$147.00

USD
Attributes
Attributes Table
Inductance-Nom 2µH
Rated Current-Max 6.3A
Tolerance (%) ±30%
Shielding Yes
DC Resistance 11.7MΩ
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -25°C to +125°C
Storage Temperature Range -40°C to +85°C
Dimension L  8mm x W  8mm x H  4mm