
Manufacturer Part #
PD0120.183NLT
Inductor Power Wirewound 18.7uH/18.3uH 10% 6.4A 0.0255Ohm DCR T/R
Product Specification Section
Pulse Electronics PD0120.183NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PD0120.183NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 18.7µH |
Rated Current-Max: | 6.4A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 25.5mΩ |
Test Frequency: | 1000kHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 16.2mm x W 15.95mm x H 8.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
250+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount