text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH110NP-391K

RCH-110 Series 390 uH ±10% 860 mA Unshielded Pin Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH110NP-391K - Technical Attributes
Attributes Table
Inductance-Nom: 390µH
Rated Current-Max: 860mA
Tolerance (%): ±10%
DC Resistance: 0.65Ω
Dimension: L  10.5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1300
Multiple Of:
100
Total
$611.00
USD
Quantity
Web Price
100
$0.51
300
$0.49
1,000
$0.47
2,000
$0.46
4,000+
$0.44
Product Variant Information section