text.skipToContent text.skipToNavigation

Manufacturer Part #

SD20-1R2-R

SD Series 1.2 uH ±20 % Tol. 3.07A Shielded SMT High Power Density Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.2µH
Rated Current-Max: 3.07A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0275Ω
Dimension: L  5.2mm x W  5.2mm x H  2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2900
Multiple Of:
2900
Total
$3,074.00
USD
Quantity
Web Price
2,900+
$1.06
Product Variant Information section