text.skipToContent text.skipToNavigation

Manufacturer Part #

SD53-101-R

SD53 Series 100 uH ±20% Tolerance 0.44 A Shielded SMT Low Profile Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.44A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.689Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.2mm x W  5.2mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.06
50
$1.61
100
$1.54
500
$1.40
1,000+
$1.34