text.skipToContent text.skipToNavigation

Manufacturer Part #

SD6030-100-R

SD6030 Series 10 uH ±30 % 2.15 A 48 mΩ Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.15A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 48mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,600.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.80
4,000+
$0.64