text.skipToContent text.skipToNavigation

Manufacturer Part #

SD8328-101-R

SD8328 Series 100 uH ±30% Tolerance 0.8A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton SD8328-101-R - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 330mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.3mm x W  9.5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
168,960
Factory Stock:Factory Stock:
0
Minimum Order:
1280
Multiple Of:
1280
Total
$1,715.20
USD
Quantity
Web Price
1,280+
$1.34