text.skipToContent text.skipToNavigation

Manufacturer Part #

SDRH0845NT100

SDRH Series 8 x 8 x 4.5 mm 10 uH ±30% Magnetically shielded SMT Power Inductor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 36mΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$156.00
USD
Quantity
Web Price
1,000+
$0.156
Product Variant Information section