text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF10145T-470M1R4-PF

SLF Series 10.1 x 10.1 mm 47 uH ±20 % Tol. 1.4 A Shielded SMT Power Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.1Ω
Dimension: L  10.1mm x W  10.1mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$235.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.47
1,000
$0.39
1,500
$0.385
2,500
$0.38
5,000+
$0.375
Product Variant Information section