text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF6028T-101MR42-PF

SLF Series 6 x 6 mm 100 uH ±20 % Tol. 0.42 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK SLF6028T-101MR42-PF - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.42A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.43Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.345
3,000
$0.34
4,000
$0.34
5,000+
$0.33
Product Variant Information section