text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF7045T-101MR50-PF

SLF Series 7 x 7 mm 100 uH ±20 % Tol. 0.5 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.25Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,000
USA:
29,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Web Price
1,000
$0.425
2,000
$0.405
3,000
$0.385
4,000+
$0.365