text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF7045T-221MR33-PF

SLF Series 220 uH 450 mA 624 mOhm Surface Mount Shielded Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 450mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 624mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  7.2mm x W  7.2mm x H  4.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$430.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.43
2,000
$0.41
3,000
$0.39
4,000+
$0.37