text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $1.46
1,000 $1.44
1,500+ $1.43
Total:

$730.00

USD
Attributes
Attributes Table
Inductance-Nom 220µH
Rated Current-Max 164mA
Tolerance (%) ±10%
Shielding Yes
DC Resistance 7.5Ω
Case Size 1812 (4532 Metric)