text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD125-472M/R500

SPD125 Series 4.7 uH ±20 % Tolerance 5 A Shielded SMT Power Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.04Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,545.00
USD
Quantity
Web Price
500+
$3.09
Product Variant Information section