text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD74R-223M

SPD74R Series 22 uH 20% 110 mOhm 2 A Shielded SMT Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Delevan SPD74R-223M - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.11Ω
Dimension: L  7.3mm x W  7.3mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
1,000+
$2.55
Product Variant Information section