text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

TFM201608ALC-1R0MTCA

1µH Shielded Thin Film Inductor 2.8A 66mOhm Max 0806 (2016 Metric)

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
TDK TFM201608ALC-1R0MTCA - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 66mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$558.00
USD
Quantity
Web Price
3,000
$0.186
6,000
$0.182
9,000
$0.18
12,000+
$0.177
Product Variant Information section