text.skipToContent text.skipToNavigation

Manufacturer Part #

UP0.4C-100-R

UP Series 10 uH ±20 % Tolerance 1.16 A Umshielded Low Profile Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.16A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.156Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,662.50
USD
Quantity
Web Price
2,500+
$0.665
Product Variant Information section