text.skipToContent text.skipToNavigation

Manufacturer Part #

UP0.4C-101-R

UP0.4C Series 100 µH ±20 % 0.37 A 1.58 Ω Surface Mount Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.37A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.58Ω
Dimension: L  4.45mm x W  4.45mm x H  2.92mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
17
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$10.20
USD
Quantity
Web Price
17+
$0.60
Product Variant Information section