text.skipToContent text.skipToNavigation

Manufacturer Part #

UP0.4C-4R7-R

UP0 series 4.7UH 20% 100KHz Ferrite 1.55A Wirewound Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.55A
Tolerance (%): ±20%
DC Resistance: 0.088Ω
Dimension: L  6.6mm x W  4.45mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$10.53
USD
Quantity
Web Price
18+
$0.585
Product Variant Information section