text.skipToContent text.skipToNavigation

Manufacturer Part #

UP1B-100-R

UP Series 10 uH ±20 % Tolerance 1.5 A Unshielded Low Profile Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.1107Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.89mm x W  6.1mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
24,458
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,052
Factory Lead Time:
19 Weeks
Total
$1.52
USD
Quantity
Web Price
1
$1.52
50
$1.13
100
$1.07
250
$0.995
500+
$0.945