text.skipToContent text.skipToNavigation

Manufacturer Part #

WL03GT47N

WL Series 0603 47 nH ±2% Surface Mount Wirewound Chip Inductor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
Shielding: No
DC Resistance: 0.28Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.00
USD
Quantity
Web Price
4,000+
$0.04
Product Variant Information section