text.skipToContent text.skipToNavigation

Manufacturer Part #

WL03JT5N6

WL Series 0603 5.6 nH ±5% Surface Mount Wirewound Chip Inductor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 700mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.17Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$144.00
USD
Quantity
Web Price
4,000+
$0.036
Product Variant Information section