text.skipToContent text.skipToNavigation

Manufacturer Part #

WL03JT8N7

WL03 Series 0603 8.7 nH ±5 % 480 mA 0.2 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Viking
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.7nH
Rated Current-Max: 700mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.109Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.00
USD
Quantity
Web Price
8,000+
$0.05