text.skipToContent text.skipToNavigation

Manufacturer Part #

WL03JTR12

WL Series 0603 120 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.65Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$151.20
USD
Quantity
Web Price
4,000+
$0.0378
Product Variant Information section