text.skipToContent text.skipToNavigation

Manufacturer Part #

WL05GT12N

WL Series 0805 12 nH ±2% Surface Mount Wirewound Chip Inductor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 12nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
Shielding: No
DC Resistance: 0.15Ω
Core Material: Ceramic
Test Frequency: 500MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.00
USD
Quantity
Web Price
4,000+
$0.04
Product Variant Information section