text.skipToContent text.skipToNavigation

Manufacturer Part #

WL05GT24N

WL Series 0805 24 nH ±2% Surface Mount Wirewound Chip Inductor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 24nH
Rated Current-Max: 500mA
Tolerance (%): ±2%
Shielding: No
DC Resistance: 0.22Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$80.00
USD
Quantity
Web Price
2,000+
$0.04
Product Variant Information section