text.skipToContent text.skipToNavigation

Manufacturer Part #

WL05JT22N

WL Series 0805 22 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.22Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$119.20
USD
Quantity
Web Price
2,000
$0.0596
4,000
$0.0488
8,000
$0.048
10,000+
$0.0477
Product Variant Information section