text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-26K/R1000

1025 Series 1.8 uH ±10 % Tolerance 480 mA Axial Unshielded Molded RF Coil

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 480mA
Tolerance (%): ±10%
DC Resistance-Max: 300mΩ
Self Resonance Frequency: 125MHz
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$340.00
USD
Quantity
Web Price
1,000+
$0.34
Product Variant Information section