text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 11,087
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $1.06
1,000 $0.87
1,500 $0.86
2,000+ $0.85
Total:

$530.00

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 10µH
Tolerance (%) ±5%
DC Resistance-Max 2.1Ω
Self Resonance Frequency 30MHz
Core Material Ferrite
Test Frequency 7.9MHz
Operating Temp Range -55°C to +125°C
Case Size 1210 (3225 Metric)
Dimension L  3.25mm x W  2.42mm x H  2.57mm