text.skipToContent text.skipToNavigation

Manufacturer Part #

1210R-332G

1210R Series 3.3 uH ±5 % Tolerance 393 mA Surface Mount RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 393mA
Tolerance (%): ±5%
DC Resistance-Max: 1.2Ω
Self Resonance Frequency: 58MHz
Dimension: L  3.51mm x W  2.67mm x H  2.57mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,115.00
USD
Quantity
Web Price
500+
$2.23
Product Variant Information section